
SZMMSZ8V2T1G | |
|---|---|
DigiKey Part Number | SZMMSZ8V2T1GOSTR-ND - Tape & Reel (TR) SZMMSZ8V2T1GOSCT-ND - Cut Tape (CT) SZMMSZ8V2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ8V2T1G |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ8V2T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 700 nA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4694T1G | onsemi | 3,772 | MMSZ4694T1GOSCT-ND | ¥1.41000 | Direct |
| MMSZ5237BT1G | onsemi | 19,117 | MMSZ5237BT1GOSCT-ND | ¥1.41000 | Direct |
| MMSZ5237ET1G | onsemi | 2,754 | MMSZ5237ET1GOSCT-ND | ¥2.65000 | Direct |
| SZMMSZ4694T1G | onsemi | 5,296 | SZMMSZ4694T1GOSCT-ND | ¥2.81000 | Direct |
| SZMMSZ5237BT1G | onsemi | 530 | SZMMSZ5237BT1GOSCT-ND | ¥2.81000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.37300 | ¥13.73 |
| 100 | ¥0.85260 | ¥85.26 |
| 500 | ¥0.62588 | ¥312.94 |
| 1,000 | ¥0.55227 | ¥552.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.42453 | ¥1,273.59 |
| 6,000 | ¥0.38068 | ¥2,284.08 |

