


MM5Z4V7ST1G | |
|---|---|
DigiKey Part Number | MM5Z4V7ST1GOSTR-ND - Tape & Reel (TR) MM5Z4V7ST1GOSCT-ND - Cut Tape (CT) MM5Z4V7ST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z4V7ST1G |
Description | DIODE ZENER 4.7V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z4V7ST1G Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMOZ4L7 TR PBFREE | Central Semiconductor Corp | 27,308 | 1514-CMOZ4L7TRPBFREECT-ND | ¥11.00000 | Similar |
| CMOZ4V7 TR PBFREE | Central Semiconductor Corp | 150 | 1514-CMOZ4V7TRPBFREECT-ND | ¥8.68000 | Similar |
| CMOZ5L6 TR PBFREE | Central Semiconductor Corp | 2,300 | 1514-CMOZ5L6TRPBFREECT-ND | ¥9.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.26500 | ¥12.65 |
| 100 | ¥0.78730 | ¥78.73 |
| 500 | ¥0.57624 | ¥288.12 |
| 1,000 | ¥0.50801 | ¥508.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.38970 | ¥1,169.10 |
| 6,000 | ¥0.34894 | ¥2,093.64 |

