
CMOZ5L6 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ5L6TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ5L6TRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ5L6TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ5L6 TR PBFREE |
Description | DIODE ZENER 5.6V 250MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ5L6 TR PBFREE Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 1400 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZVFHT2R5.6B | Rohm Semiconductor | 29,339 | EDZVFHT2R5.6BCT-ND | ¥0.24000 | Similar |
| EDZVT2R5.6B | Rohm Semiconductor | 74,260 | EDZVT2R5.6BCT-ND | ¥0.24000 | Similar |
| MM5Z4V7ST1G | onsemi | 38,358 | MM5Z4V7ST1GOSCT-ND | ¥0.25000 | Similar |
| MM5Z4V7ST5G | onsemi | 3,280 | MM5Z4V7ST5GOSCT-ND | ¥0.25000 | Similar |
| SZMM5Z4V7ST1G | onsemi | 5,326 | 488-SZMM5Z4V7ST1GCT-ND | ¥0.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥5.81400 | ¥58.14 |
| 100 | ¥3.80250 | ¥380.25 |
| 500 | ¥2.93536 | ¥1,467.68 |
| 1,000 | ¥2.65599 | ¥2,655.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.30115 | ¥6,903.45 |
| 6,000 | ¥2.12245 | ¥12,734.70 |
| 9,000 | ¥2.03142 | ¥18,282.78 |
| 15,000 | ¥1.92916 | ¥28,937.40 |
| 21,000 | ¥1.86861 | ¥39,240.81 |
| 30,000 | ¥1.80977 | ¥54,293.10 |


