
EDZVT2R5.6B | |
|---|---|
DigiKey Part Number | EDZVT2R5.6BTR-ND - Tape & Reel (TR) EDZVT2R5.6BCT-ND - Cut Tape (CT) EDZVT2R5.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVT2R5.6B |
Description | DIODE ZENER 5.6V 150MW EMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 150 mW ±2% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVT2R5.6B Models |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package EMD2 |
Tolerance ±2% | Base Product Number |
Power - Max 150 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMOZ5L6 TR PBFREE | Central Semiconductor Corp | 2,320 | 1514-CMOZ5L6TRPBFREECT-ND | ¥9.35000 | Similar |
| CMOZ5V6 TR PBFREE | Central Semiconductor Corp | 5,719 | 1514-CMOZ5V6TRPBFREECT-ND | ¥9.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.20700 | ¥12.07 |
| 100 | ¥0.75090 | ¥75.09 |
| 500 | ¥0.54896 | ¥274.48 |
| 1,000 | ¥0.48363 | ¥483.63 |
| 2,000 | ¥0.42839 | ¥856.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.34252 | ¥2,740.16 |
| 16,000 | ¥0.30946 | ¥4,951.36 |
| 24,000 | ¥0.29260 | ¥7,022.40 |
| 40,000 | ¥0.27364 | ¥10,945.60 |
| 56,000 | ¥0.26241 | ¥14,694.96 |
| 80,000 | ¥0.25149 | ¥20,119.20 |






