
EDZVT2R24B | |
|---|---|
DigiKey Part Number | EDZVT2R24BTR-ND - Tape & Reel (TR) EDZVT2R24BCT-ND - Cut Tape (CT) EDZVT2R24BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVT2R24B |
Description | DIODE ZENER 24V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 150 mW ±2% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVT2R24B Models |
Category | Impedance (Max) (Zzt) 120 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 19 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package EMD2 |
Tolerance ±2% | Base Product Number |
Power - Max 150 mW |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.28200 | ¥12.82 |
| 100 | ¥0.79560 | ¥79.56 |
| 500 | ¥0.58254 | ¥291.27 |
| 1,000 | ¥0.51357 | ¥513.57 |
| 2,000 | ¥0.45539 | ¥910.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.36486 | ¥2,918.88 |
| 16,000 | ¥0.33000 | ¥5,280.00 |
| 24,000 | ¥0.31223 | ¥7,493.52 |
| 40,000 | ¥0.29225 | ¥11,690.00 |
| 56,000 | ¥0.28041 | ¥15,702.96 |
| 80,000 | ¥0.26890 | ¥21,512.00 |



