Zener Diode 5.6 V 150 mW ±2% Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZVT2R5.6B

DigiKey Part Number
EDZVT2R5.6BTR-ND - Tape & Reel (TR)
EDZVT2R5.6BCT-ND - Cut Tape (CT)
EDZVT2R5.6BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVT2R5.6B
Description
DIODE ZENER 5.6V 150MW EMD2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 150 mW ±2% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVT2R5.6B Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
200 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
EMD2
Tolerance
±2%
Base Product Number
Power - Max
150 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMOZ5L6 TR PBFREECentral Semiconductor Corp2,3201514-CMOZ5L6TRPBFREECT-ND¥9.35000Similar
CMOZ5V6 TR PBFREECentral Semiconductor Corp5,7191514-CMOZ5V6TRPBFREECT-ND¥9.35000Similar
In-Stock: 74,260
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.20700¥12.07
100¥0.75090¥75.09
500¥0.54896¥274.48
1,000¥0.48363¥483.63
2,000¥0.42839¥856.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.34252¥2,740.16
16,000¥0.30946¥4,951.36
24,000¥0.29260¥7,022.40
40,000¥0.27364¥10,945.60
56,000¥0.26241¥14,694.96
80,000¥0.25149¥20,119.20
Manufacturers Standard Package