PRG21AR420MS1RA | ||
---|---|---|
DigiKey Part Number | 490-14327-2-ND - Tape & Reel (TR) 490-14327-1-ND - Cut Tape (CT) 490-14327-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PRG21AR420MS1RA | |
Description | PTC RESET FUSE 20V 54MA 0805 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Ceramic PTC Resettable Fuse 20V 54 mA Ih Surface Mount 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | PRG21AR420MS1RA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 20V | |
Current - Hold (Ih) (Max) | 54 mA | |
Current - Trip (It) | 100 mA | |
Current - Max | 590 mA | |
Resistance - 25°C (Typ) | 42 Ohms | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.23900 | ¥62.39 |
25 | ¥5.37200 | ¥134.30 |
50 | ¥5.18000 | ¥259.00 |
100 | ¥4.41250 | ¥441.25 |
500 | ¥3.83722 | ¥1,918.61 |
1,000 | ¥3.35754 | ¥3,357.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.12448 | ¥8,497.92 |
8,000 | ¥1.83910 | ¥14,712.80 |
12,000 | ¥1.82007 | ¥21,840.84 |
20,000 | ¥1.79471 | ¥35,894.20 |
28,000 | ¥1.74397 | ¥48,831.16 |