PICOSMDC010S-2 | ||
---|---|---|
DigiKey Part Number | PICOSMDC010S-2TR-ND - Tape & Reel (TR) PICOSMDC010S-2CT-ND - Cut Tape (CT) PICOSMDC010S-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PICOSMDC010S-2 | |
Description | PTC RESET FUSE 15V 100MA 0805 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 100 A | |
Time to Trip | 600 ms | |
Resistance - Initial (Ri) (Min) | 1.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 11 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.055" W (2.10mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
5 | ¥3.13600 | ¥15.68 |
10 | ¥3.04600 | ¥30.46 |
50 | ¥2.56140 | ¥128.07 |
100 | ¥2.12700 | ¥212.70 |
250 | ¥1.93348 | ¥483.37 |
500 | ¥1.64352 | ¥821.76 |
1,000 | ¥1.45018 | ¥1,450.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19772 | ¥3,593.16 |
6,000 | ¥1.19651 | ¥7,179.06 |