



PICOSMDC050S-2 | |
|---|---|
DigiKey Part Number | PICOSMDC050S-2TR-ND - Tape & Reel (TR) PICOSMDC050S-2CT-ND - Cut Tape (CT) PICOSMDC050S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PICOSMDC050S-2 |
Description | PTC RESET FUSE 6V 500MA 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PICOSMDC050S-2 Models |
Category | Time to Trip 100 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 150 mOhms |
Series | Resistance - Post Trip (R1) (Max) 800 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.083" L x 0.055" W (2.10mm x 1.40mm) |
Current - Hold (Ih) (Max) 500 mA | Thickness (Max) 0.037" (0.93mm) |
Current - Trip (It) 1 A | Approval Agency CSA, TUV, UL |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERFSR050062RZ | Excel Cell Electronic Co., Ltd. | 2,469 | 5916-ERFSR050062RZCT-ND | ¥3.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 5 | ¥4.46600 | ¥22.33 |
| 10 | ¥4.12700 | ¥41.27 |
| 50 | ¥3.42380 | ¥171.19 |
| 100 | ¥3.15830 | ¥315.83 |
| 250 | ¥2.83960 | ¥709.90 |
| 500 | ¥2.61910 | ¥1,309.55 |
| 1,000 | ¥2.41500 | ¥2,415.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.81868 | ¥5,456.04 |
| 6,000 | ¥1.69225 | ¥10,153.50 |






