
ERFSR050062RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSR050062RZTR-ND - Tape & Reel (TR) 5916-ERFSR050062RZCT-ND - Cut Tape (CT) 5916-ERFSR050062RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSR050062RZ |
Description | 0805/0.50AMP/06V/T&R/ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 150 mOhms |
Series | Resistance - Post Trip (R1) (Max) 850 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm) |
Current - Hold (Ih) (Max) 500 mA | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 1 A | Approval Agency cURus |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805L050WR | Littelfuse Inc. | 37,370 | F2772CT-ND | ¥5.38000 | Parametric Equivalent |
| 0ZCK0050AF2E | Bel Fuse Inc. | 112 | 5923-0ZCK0050AF2ECT-ND | ¥3.39000 | Parametric Equivalent |
| 0ZCK0050FF2E | Bel Fuse Inc. | 92,925 | 5923-0ZCK0050FF2ECT-ND | ¥2.56000 | Parametric Equivalent |
| PICOASMDC050S-2 | Littelfuse Inc. | 965 | 18-PICOASMDC050S-2CT-ND | ¥8.77000 | Parametric Equivalent |
| PICOSMDC050S-2 | Littelfuse Inc. | 5,962 | PICOSMDC050S-2CT-ND | ¥5.38000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 5 | ¥2.91200 | ¥14.56 |
| 10 | ¥2.67900 | ¥26.79 |
| 50 | ¥2.22620 | ¥111.31 |
| 100 | ¥2.05430 | ¥205.43 |
| 250 | ¥1.84652 | ¥461.63 |
| 500 | ¥1.70346 | ¥851.73 |
| 1,000 | ¥1.57105 | ¥1,571.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.38084 | ¥4,142.52 |
| 6,000 | ¥1.27208 | ¥7,632.48 |
| 9,000 | ¥1.21213 | ¥10,909.17 |
| 15,000 | ¥1.14024 | ¥17,103.60 |
| 21,000 | ¥1.09498 | ¥22,994.58 |
| 30,000 | ¥1.05442 | ¥31,632.60 |

