Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PICOASMDC050S-2

DigiKey Part Number
18-PICOASMDC050S-2TR-ND - Tape & Reel (TR)
18-PICOASMDC050S-2CT-ND - Cut Tape (CT)
18-PICOASMDC050S-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PICOASMDC050S-2
Description
PPTC-MINI-PSW
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
PICOASMDC050S-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
100 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
150 mOhms
Series
Resistance - Post Trip (R1) (Max)
800 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Grade
Automotive
Type
Polymeric
Qualification
AEC-Q200
Voltage - Max
6V
Mounting Type
Surface Mount
Current - Hold (Ih) (Max)
500 mA
Package / Case
0805 (2012 Metric), Concave
Current - Trip (It)
1 A
Size / Dimension
0.083" L x 0.055" W (2.10mm x 1.40mm)
Current - Max
100 A
Thickness (Max)
0.037" (0.93mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805L050WRLittelfuse Inc.37,370F2772CT-ND¥5.38000Parametric Equivalent
PICOSMDC050S-2Littelfuse Inc.5,962PICOSMDC050S-2CT-ND¥5.38000Parametric Equivalent
0ZCK0050AF2EBel Fuse Inc.1125923-0ZCK0050AF2ECT-ND¥3.39000Parametric Equivalent
0ZCK0050FF2EBel Fuse Inc.92,9255923-0ZCK0050FF2ECT-ND¥2.56000Parametric Equivalent
ERFSR050062RZExcel Cell Electronic Co., Ltd.2,4695916-ERFSR050062RZCT-ND¥3.47000Parametric Equivalent
In-Stock: 965
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
5¥7.27800¥36.39
10¥6.71500¥67.15
50¥5.57400¥278.70
100¥5.14310¥514.31
250¥4.62324¥1,155.81
500¥4.26352¥2,131.76
1,000¥3.93040¥3,930.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.95848¥8,875.44
6,000¥2.89243¥17,354.58
Manufacturers Standard Package