


SML-D22MUWT86 | |
|---|---|
DigiKey Part Number | SML-D22MUWT86TR-ND - Tape & Reel (TR) SML-D22MUWT86CT-ND - Cut Tape (CT) SML-D22MUWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D22MUWT86 |
Description | LED RED/YLW-GRN 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow-Green 620nm Red, 570nm Yellow-Green LED Indication - Discrete 1.9V Red, 2V Yellow-Green 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D22MUWT86 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V Red, 2V Yellow-Green |
Series | Current - Test 5mA Red, 5mA Yellow-Green |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Configuration Independent | Supplier Device Package |
Lens Color White | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.09300 | ¥30.93 |
| 100 | ¥2.22460 | ¥222.46 |
| 500 | ¥1.83296 | ¥916.48 |
| 1,000 | ¥1.70403 | ¥1,704.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.53814 | ¥4,614.42 |
| 6,000 | ¥1.45359 | ¥8,721.54 |
| 9,000 | ¥1.41023 | ¥12,692.07 |
| 15,000 | ¥1.36125 | ¥20,418.75 |
| 21,000 | ¥1.33213 | ¥27,974.73 |
| 30,000 | ¥1.30373 | ¥39,111.90 |






