DF12NC(3.0)-10DS-0.5V(51) | ||
---|---|---|
DigiKey Part Number | 26-DF12NC(3.0)-10DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(3.0)-10DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(3.0)-10DS-0.5V(51)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF12NC(3.0)-10DS-0.5V(51) | |
Description | CONN RCPT 10POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF12NC(3.0)-10DS-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.32000 | ¥53.20 |
25 | ¥4.86320 | ¥121.58 |
50 | ¥4.57760 | ¥228.88 |
100 | ¥4.38630 | ¥438.63 |
250 | ¥4.00484 | ¥1,001.21 |
500 | ¥3.81406 | ¥1,907.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.14664 | ¥3,146.64 |
2,000 | ¥3.05125 | ¥6,102.50 |
3,000 | ¥2.86055 | ¥8,581.65 |
5,000 | ¥2.76520 | ¥13,826.00 |
10,000 | ¥2.57449 | ¥25,744.90 |
25,000 | ¥2.47914 | ¥61,978.50 |