MS-180 | ||
---|---|---|
DigiKey Part Number | H126279TR-ND - Tape & Reel (TR) H126279CT-ND - Cut Tape (CT) H126279DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MS-180 | |
Description | CONN COAX JACK STR 50 OHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Coaxial Switch - 2.24mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | MS-180 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 100 | |
Insertion Loss | 0.3dB | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.47300 | ¥34.73 |
25 | ¥3.17200 | ¥79.30 |
50 | ¥2.98500 | ¥149.25 |
100 | ¥2.86010 | ¥286.01 |
250 | ¥2.61188 | ¥652.97 |
500 | ¥2.48744 | ¥1,243.72 |
1,000 | ¥2.05217 | ¥2,052.17 |
2,500 | ¥1.86556 | ¥4,663.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.65414 | ¥24,812.10 |
30,000 | ¥1.61683 | ¥48,504.90 |