DMN32D0LV-7 | ||
---|---|---|
DigiKey Part Number | 31-DMN32D0LV-7TR-ND - Tape & Reel (TR) 31-DMN32D0LV-7CT-ND - Cut Tape (CT) 31-DMN32D0LV-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN32D0LV-7 | |
Description | MOSFET 2N-CH 30V 0.68A SOT563 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 680mA (Ta) 480mW (Ta) Surface Mount SOT-563 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 680mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 100mA, 4V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.62nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 44.8pF @ 15V | |
Power - Max | 480mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.70800 | ¥17.08 |
100 | ¥0.83160 | ¥83.16 |
500 | ¥0.69386 | ¥346.93 |
1,000 | ¥0.48205 | ¥482.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41780 | ¥1,253.40 |
6,000 | ¥0.38754 | ¥2,325.24 |
9,000 | ¥0.32138 | ¥2,892.42 |
30,000 | ¥0.31570 | ¥9,471.00 |
75,000 | ¥0.28357 | ¥21,267.75 |
150,000 | ¥0.24576 | ¥36,864.00 |