Mosfet Array 20V 250mA (Ta) 300mW Surface Mount US6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6N37FU,LF

DigiKey Part Number
SSM6N37FULFTR-ND - Tape & Reel (TR)
SSM6N37FULFCT-ND - Cut Tape (CT)
SSM6N37FULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6N37FU,LF
Description
MOSFET 2N-CH 20V 0.25A US6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 250mA (Ta) 300mW Surface Mount US6
Datasheet
 Datasheet
EDA/CAD Models
SSM6N37FU,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
2.2Ohm @ 100mA, 4.5V
Manufacturer
Toshiba Semiconductor and Storage
Vgs(th) (Max) @ Id
1V @ 1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
12pF @ 10V
Part Status
Active
Power - Max
300mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate, 1.5V Drive
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
US6
Current - Continuous Drain (Id) @ 25°C
250mA (Ta)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 228,575
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.79500¥17.95
100¥1.12220¥112.22
500¥0.83044¥415.22
1,000¥0.73601¥736.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.61566¥1,846.98
6,000¥0.55494¥3,329.64
9,000¥0.52398¥4,715.82
15,000¥0.48916¥7,337.40
21,000¥0.46853¥9,839.13
30,000¥0.44847¥13,454.10
Manufacturers Standard Package