MS180LH3-HRMJ-040V300A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS180LH3-HRMJ-040V300A

DigiKey Part Number
H125474-ND
Manufacturer
Manufacturer Product Number
MS180LH3-HRMJ-040V300A
Description
COAX CBL SMA TO MS-180 11.8"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MS-180 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Last Time Buy
Style
SMA to MS-180
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MS-180 Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
-
Frequency - Max
11 GHz
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
Last Time Buy Date: 2026/8/31
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,942.75000¥1,942.75
10¥1,651.54700¥16,515.47
25¥1,548.28880¥38,707.22
50¥1,520.30260¥76,015.13