9 Position Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
52745 Series
52745 Series
Molex RF Connectors | Digi-Key Daily

0527450997

DigiKey Part Number
WM8941TR-ND - Tape & Reel (TR)
WM8941CT-ND - Cut Tape (CT)
WM8941DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0527450997
Description
CONN TOP 9POS 0.5MM R/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 Position Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0527450997 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Molex
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Top
Voltage Rating
50V
Number of Positions
9
Operating Temperature
-20°C ~ 85°C
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Mating Cycles
20
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,734
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.25000¥10.25
10¥8.70000¥87.00
25¥8.15440¥203.86
50¥7.76380¥388.19
100¥7.39170¥739.17
250¥6.92860¥1,732.15
500¥6.59780¥3,298.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.45367¥7,453.67
2,000¥7.09793¥14,195.86
3,000¥6.89787¥20,693.61
5,000¥6.65386¥33,269.30
7,000¥6.49793¥45,485.51
10,000¥6.33658¥63,365.80
Manufacturers Standard Package