9 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0150200766

DigiKey Part Number
0150200766-ND
Manufacturer
Manufacturer Product Number
0150200766
Description
CABLE FFC/FPC 9POS 0.5MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200766 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
9
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.180" (29.97mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 506
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.99000¥31.99
10¥27.16100¥271.61
25¥25.45880¥636.47
50¥24.24380¥1,212.19
100¥23.08490¥2,308.49
250¥21.63940¥5,409.85
500¥20.60674¥10,303.37
1,000¥19.62353¥19,623.53
3,000¥18.16126¥54,483.78
Manufacturers Standard Package