0781190920 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥1.48752
Datasheet
9 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0781190920

DigiKey Part Number
900-0781190920TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0781190920
Description
CONN FFC FPC VERT 9POS 0.5MM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0781190920 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Active
Voltage Rating
50V
Flat Flex Type
FFC, FPC
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Material Flammability Rating
UL94 V-0
Connector/Contact Type
Contacts, Vertical - 1 Sided
Current Rating (Amps)
0.5A
Number of Positions
9
Contact Finish Thickness
39.4µin (1.00µm)
Pitch
0.020" (0.50mm)
Housing Color
Black
Termination
Solder
Mating Cycles
10
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F32P-1A7H1-11009Amphenol CS (FCI)0609-F32P-1A7H1-11009TR-ND¥1.48752Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
16,000¥5.29971¥84,795.36