PRG21BB150MB1RK | ||
---|---|---|
DigiKey Part Number | 490-3990-2-ND - Tape & Reel (TR) 490-3990-1-ND - Cut Tape (CT) 490-3990-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PRG21BB150MB1RK | |
Description | PTC RESET FUSE 20V 59MA 0805 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Ceramic PTC Resettable Fuse 20V 59 mA Ih Surface Mount 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | PRG21BB150MB1RK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 20V | |
Current - Hold (Ih) (Max) | 59 mA | |
Current - Trip (It) | 116 mA | |
Current - Max | 1.6 A | |
Resistance - 25°C (Typ) | 15 Ohms | |
Operating Temperature | -20°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.32800 | ¥53.28 |
25 | ¥4.59080 | ¥114.77 |
50 | ¥4.42640 | ¥221.32 |
100 | ¥3.77060 | ¥377.06 |
500 | ¥3.27914 | ¥1,639.57 |
1,000 | ¥2.86917 | ¥2,869.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.74625 | ¥8,238.75 |
6,000 | ¥2.54130 | ¥15,247.80 |
9,000 | ¥2.37734 | ¥21,396.06 |
15,000 | ¥2.31996 | ¥34,799.40 |
30,000 | ¥2.25438 | ¥67,631.40 |