Ceramic PTC Resettable Fuse 12V 220 mA Ih Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 12V 220 mA Ih Surface Mount 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

PRG18BC2R2MM1RB

DigiKey Part Number
490-6994-2-ND - Tape & Reel (TR)
490-6994-1-ND - Cut Tape (CT)
490-6994-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRG18BC2R2MM1RB
Description
PTC RESET FUSE 12V 220MA 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 12V 220 mA Ih Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRG18BC2R2MM1RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
6.5 A
Manufacturer
Murata Electronics
Resistance - 25°C (Typ)
2.2 Ohms
Series
Operating Temperature
-20°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric)
Type
Ceramic
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Max
12V
Thickness (Max)
0.037" (0.95mm)
Current - Hold (Ih) (Max)
220 mA
Approval Agency
UL
Current - Trip (It)
500 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,281
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
5¥2.74600¥13.73
10¥2.58800¥25.88
25¥2.40800¥60.20
50¥2.28420¥114.21
100¥2.17160¥217.16
500¥1.94538¥972.69
1,000¥1.86144¥1,861.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.68116¥6,724.64
8,000¥1.61786¥12,942.88
12,000¥1.58331¥18,999.72
20,000¥1.54223¥30,844.60
28,000¥1.51656¥42,463.68
40,000¥1.49051¥59,620.40
Manufacturers Standard Package