PRG18BC4R7MM1RB | ||
---|---|---|
DigiKey Part Number | 490-8507-2-ND - Tape & Reel (TR) 490-8507-1-ND - Cut Tape (CT) 490-8507-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PRG18BC4R7MM1RB | |
Description | PTC RESET FUSE 20V 155MA 0603 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Ceramic PTC Resettable Fuse 20V 155 mA Ih Surface Mount 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | PRG18BC4R7MM1RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 20V | |
Current - Hold (Ih) (Max) | 155 mA | |
Current - Trip (It) | 330 mA | |
Current - Max | 5 A | |
Resistance - 25°C (Typ) | 4.7 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.12800 | ¥31.28 |
25 | ¥2.69280 | ¥67.32 |
50 | ¥2.59580 | ¥129.79 |
100 | ¥2.21160 | ¥221.16 |
500 | ¥1.92280 | ¥961.40 |
1,000 | ¥1.68242 | ¥1,682.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.61035 | ¥6,441.40 |
8,000 | ¥1.39404 | ¥11,152.32 |
12,000 | ¥1.37962 | ¥16,555.44 |
20,000 | ¥1.36039 | ¥27,207.80 |
28,000 | ¥1.32193 | ¥37,014.04 |