MF-MSMF050-2 | |
---|---|
DigiKey Part Number | MF-MSMF050-2TR-ND - Tape & Reel (TR) MF-MSMF050-2CT-ND - Cut Tape (CT) MF-MSMF050-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF050-2 |
Description | PTC RESET FUSE 15V 500MA 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-MSMF050-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 150 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
5 | ¥2.54400 | ¥12.72 |
10 | ¥2.42200 | ¥24.22 |
50 | ¥2.16400 | ¥108.20 |
100 | ¥2.01460 | ¥201.46 |
250 | ¥1.79096 | ¥447.74 |
500 | ¥1.49246 | ¥746.23 |
1,000 | ¥1.41784 | ¥1,417.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.26859 | ¥2,537.18 |
4,000 | ¥1.19397 | ¥4,775.88 |
6,000 | ¥1.11935 | ¥6,716.10 |
10,000 | ¥1.04472 | ¥10,447.20 |