MF-MSMFLAB | ||
---|---|---|
DigiKey Part Number | MF-MSMFLAB-ND | |
Manufacturer | ||
Manufacturer Product Number | MF-MSMFLAB | |
Description | FUSE KIT PTC RST 0.1-2.5A 40PC | |
Customer Reference | ||
Detailed Description | PTC Resettable Fuse Kit 0.1 ~ 2.5A 6 ~ 60VDC Surface Mount 40 Pieces (8 Values - 5 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | PTC Resettable | |
Response Time | - | |
Voltage Rating | 6 ~ 60VDC | |
Current Rating (Amps) | 0.1 ~ 2.5A | |
Quantity | 40 Pieces (8 Values - 5 Each) | |
Includes | - | |
Mounting Type | Surface Mount | |
Packages Included | 1812 (4532 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥248.74400 | ¥1,243.72 |