RXEF090-2 | |
---|---|
DigiKey Part Number | RXEF090-2HFTR-ND - Tape & Reel (TR) RXEF090-2TR-ND - Tape & Reel (TR) RXEF090-2HFCT-ND - Cut Tape (CT) RXEF090-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF090-2 |
Description | PTC RESET FUSE 72V 900MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 900 mA | |
Current - Trip (It) | 1.8 A | |
Current - Max | 40 A | |
Time to Trip | 7.2 s | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 470 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.441" Dia x 0.118" T (11.20mm x 3.00mm) | |
Height - Seated (Max) | 0.622" (15.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
5 | ¥4.07200 | ¥20.36 |
10 | ¥3.94000 | ¥39.40 |
50 | ¥3.31320 | ¥165.66 |
100 | ¥2.75100 | ¥275.10 |
250 | ¥2.50124 | ¥625.31 |
500 | ¥2.12590 | ¥1,062.95 |
1,000 | ¥1.87584 | ¥1,875.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.71953 | ¥5,158.59 |
6,000 | ¥1.71781 | ¥10,306.86 |