


L79L05ACZ | |
|---|---|
DigiKey Part Number | 497-2960-ND |
Manufacturer | |
Manufacturer Product Number | L79L05ACZ |
Description | IC REG LINEAR -5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L79L05ACZ Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Bulk | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) -30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.01800 | ¥20.18 |
| 25 | ¥1.78960 | ¥44.74 |
| 100 | ¥1.54320 | ¥154.32 |
| 250 | ¥1.42508 | ¥356.27 |
| 500 | ¥1.35396 | ¥676.98 |
| 1,000 | ¥1.29558 | ¥1,295.58 |
| 2,500 | ¥1.23382 | ¥3,084.55 |
| 5,000 | ¥1.19659 | ¥5,982.95 |








