


L78L05ACZ | |
|---|---|
DigiKey Part Number | 497-2952-ND |
Manufacturer | |
Manufacturer Product Number | L78L05ACZ |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L05ACZ Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Bulk | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS78L05CZTR-E1 | Diodes Incorporated | 1,459 | 31-AS78L05CZTR-E1CT-ND | ¥1.24000 | Similar |
| AS78L05Z-E1 | Diodes Incorporated | 9,785 | 31-AS78L05Z-E1-ND | ¥1.08000 | Similar |
| DI78L05ZAB | Diotec Semiconductor | 1,566 | 4878-DI78L05ZABCT-ND | ¥1.16000 | Similar |
| LM78L05ACZ/LFT4 | Texas Instruments | 1,844 | 296-LM78L05ACZ/LFT4CT-ND | ¥4.88000 | Similar |
| NCV78L05ABPG | onsemi | 1,506 | NCV78L05ABPG-ND | ¥2.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.37300 | ¥13.73 |
| 25 | ¥1.21080 | ¥30.27 |
| 100 | ¥1.03460 | ¥103.46 |
| 250 | ¥0.95104 | ¥237.76 |
| 500 | ¥0.90060 | ¥450.30 |
| 1,000 | ¥0.85909 | ¥859.09 |
| 2,500 | ¥0.81532 | ¥2,038.30 |
| 5,000 | ¥0.78889 | ¥3,944.45 |











