
ZTX458 | |
|---|---|
DigiKey Part Number | ZTX458-ND |
Manufacturer | |
Manufacturer Product Number | ZTX458 |
Description | TRANS NPN 400V 0.3A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA 50MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 300 mA | Package / Case E-Line-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 6mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.16000 | ¥11.16 |
| 10 | ¥7.04600 | ¥70.46 |
| 100 | ¥4.64860 | ¥464.86 |
| 500 | ¥3.61944 | ¥1,809.72 |
| 1,000 | ¥3.28832 | ¥3,288.32 |
| 4,000 | ¥2.77523 | ¥11,100.92 |
| 8,000 | ¥2.57816 | ¥20,625.28 |
| 12,000 | ¥2.47778 | ¥29,733.36 |







