3306K-1-103 | ||
---|---|---|
DigiKey Part Number | 3306K-103-ND | |
Manufacturer | ||
Manufacturer Product Number | 3306K-1-103 | |
Description | TRIMMER 10K OHM 0.2W PC PIN SIDE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3306K-1-103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.268" x 0.319" Face (6.81mm x 8.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.98000 | ¥3.98 |
10 | ¥3.74000 | ¥37.40 |
25 | ¥3.33320 | ¥83.33 |
50 | ¥3.21940 | ¥160.97 |
100 | ¥2.98850 | ¥298.85 |
250 | ¥2.93128 | ¥732.82 |
500 | ¥2.70138 | ¥1,350.69 |
1,000 | ¥2.29912 | ¥2,299.12 |
5,000 | ¥1.89677 | ¥9,483.85 |