J-FET Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL082IP

DigiKey Part Number
296-1781-5-ND
Manufacturer
Manufacturer Product Number
TL082IP
Description
IC OPAMP JFET 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL082IP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x2 Channels)
Mfr
Current - Output / Channel
10 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
13V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
30 pA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL082CPTexas Instruments13,274296-1780-5-ND¥10.74000Similar
TL082CP/NOPBTexas Instruments192296-39229-5-ND¥14.72000Similar
LT1457CN8#PBFAnalog Devices Inc.153505-LT1457CN8#PBF-ND¥68.39000Similar
LT1462ACN8#PBFAnalog Devices Inc.14505-LT1462ACN8#PBF-ND¥108.01000Similar
In-Stock: 673
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.10000¥11.10
10¥8.04900¥80.49
50¥6.82200¥341.10
100¥6.44070¥644.07
250¥6.03888¥1,509.72
500¥5.79626¥2,898.13
1,000¥5.59660¥5,596.60
2,500¥5.38592¥13,464.80
5,000¥5.25890¥26,294.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.