MF-SM150-2 | |
---|---|
DigiKey Part Number | MF-SM150TR-ND - Tape & Reel (TR) MF-SM150CT-ND - Cut Tape (CT) MF-SM150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SM150-2 |
Description | PTC RESET FUSE 15V 1.5A 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 1.5 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-SM150-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 250 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.344" L x 0.264" W (8.75mm x 6.71mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
5 | ¥3.33400 | ¥16.67 |
10 | ¥3.23500 | ¥32.35 |
50 | ¥2.72240 | ¥136.12 |
100 | ¥2.26100 | ¥226.10 |
250 | ¥2.05508 | ¥513.77 |
500 | ¥1.74690 | ¥873.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.48993 | ¥2,234.89 |
3,000 | ¥1.41286 | ¥4,238.58 |
7,500 | ¥1.38718 | ¥10,403.85 |
10,500 | ¥1.33580 | ¥14,025.90 |