HE1AN-W-DC24V-Y7 | |
---|---|
DigiKey Part Number | 255-6453-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-W-DC24V-Y7 |
Description | RELAY GEN PURPOSE SPST 120A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HE1AN-W-DC24V-Y7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 120 A | |
Switching Voltage | 800VAC, 60VDC - Max | |
Load - Max Switching | 96000VA, 7200W | |
Coil Current | 104 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 230 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥368.30000 | ¥368.30 |
10 | ¥349.87300 | ¥3,498.73 |
25 | ¥331.45520 | ¥8,286.38 |
50 | ¥313.04100 | ¥15,652.05 |
100 | ¥294.62680 | ¥29,462.68 |
250 | ¥276.21264 | ¥69,053.16 |