542502B00000G | |
---|---|
DigiKey Part Number | 542502B00000G-ND |
Manufacturer | |
Manufacturer Product Number | 542502B00000G |
Description | HEATSINK TO-220 TAB BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.5W @ 60°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.250" (31.75mm) | |
Width | 0.875" (22.22mm) | |
Diameter | - | |
Fin Height | 0.250" (6.35mm) | |
Power Dissipation @ Temperature Rise | 2.5W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 700 LFM | |
Thermal Resistance @ Natural | 24.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥25.58900 | ¥255.89 |
25 | ¥24.90040 | ¥622.51 |
50 | ¥23.51820 | ¥1,175.91 |
100 | ¥22.13400 | ¥2,213.40 |
250 | ¥20.75060 | ¥5,187.65 |
500 | ¥20.05904 | ¥10,029.52 |
1,000 | ¥17.98389 | ¥17,983.89 |