STD10NF30 | ||
---|---|---|
DigiKey Part Number | 497-19308-2-ND - Tape & Reel (TR) 497-19308-1-ND - Cut Tape (CT) 497-19308-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STD10NF30 | |
Description | MOSFET N-CHANNEL 300V 10A DPAK | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 300 V 10A (Tc) 103W (Tc) Surface Mount TO-252 (DPAK) | |
Datasheet | Datasheet | |
EDA/CAD Models | STD10NF30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 330mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 780 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 103W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.64600 | ¥96.46 |
100 | ¥7.50090 | ¥750.09 |
500 | ¥6.35814 | ¥3,179.07 |
1,000 | ¥5.17936 | ¥5,179.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.87573 | ¥12,189.32 |
5,000 | ¥4.64354 | ¥23,217.70 |
12,500 | ¥4.42922 | ¥55,365.25 |