SST-10-IRD-B50H-U850 | ||
---|---|---|
DigiKey Part Number | 1214-SST-10-IRD-B50H-U850TR-ND - Tape & Reel (TR) 1214-SST-10-IRD-B50H-U850CT-ND - Cut Tape (CT) 1214-SST-10-IRD-B50H-U850DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SST-10-IRD-B50H-U850 | |
Description | IR MOD SST10 850NM TOP VIEW | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 850nm 3V 350mA 1300mW/sr @ 1A (Typ) 50° 1414 (3535 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SST-10-IRD-B50H-U850 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 350mA | |
Radiant Intensity (Ie) Min @ If | 1300mW/sr @ 1A (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | 115°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.39000 | ¥32.39 |
10 | ¥22.89900 | ¥228.99 |
100 | ¥18.75310 | ¥1,875.31 |