
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A1220LLHLT-T | |
---|---|
DigiKey Part Number | 620-1278-2-ND - Tape & Reel (TR) 620-1278-1-ND - Cut Tape (CT) 620-1278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1220LLHLT-T |
Description | MAGNETIC SWITCH LATCH SOT23W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1220LLHLT-T Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
In-Stock: 71,544
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.10000 | ¥8.10 |
5 | ¥7.09600 | ¥35.48 |
10 | ¥6.74000 | ¥67.40 |
25 | ¥6.31480 | ¥157.87 |
50 | ¥6.02200 | ¥301.10 |
100 | ¥5.75490 | ¥575.49 |
500 | ¥5.21840 | ¥2,609.20 |
1,000 | ¥5.01910 | ¥5,019.10 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.02612 | ¥12,078.36 |
6,000 | ¥3.89079 | ¥23,344.74 |
9,000 | ¥3.81689 | ¥34,352.01 |
15,000 | ¥3.72897 | ¥55,934.55 |
21,000 | ¥3.67404 | ¥77,154.84 |
You May Also Be Interested InSee All
15 Items