SFH 4717AS | ||
---|---|---|
DigiKey Part Number | 475-SFH4717ASTR-ND - Tape & Reel (TR) 475-SFH4717ASCT-ND - Cut Tape (CT) 475-SFH4717ASDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFH 4717AS | |
Description | IR OSLUX | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 860nm 3.15V 1.5A 900mW/sr @ 1A 50° 1515 (3838 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 900mW/sr @ 1A | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1515 (3838 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.88000 | ¥27.88 |
10 | ¥18.55600 | ¥185.56 |
100 | ¥14.28280 | ¥1,428.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥12.91077 | ¥7,746.46 |
1,200 | ¥11.09513 | ¥13,314.16 |
3,000 | ¥10.48998 | ¥31,469.94 |
6,000 | ¥10.24790 | ¥61,487.40 |