SFH 4717AS A01 | ||
---|---|---|
DigiKey Part Number | 475-SFH4717ASA01TR-ND - Tape & Reel (TR) 475-SFH4717ASA01CT-ND - Cut Tape (CT) 475-SFH4717ASA01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFH 4717AS A01 | |
Description | EMITTER IR | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 860nm 3.5V 1.5A 630mW/sr @ 1A 50° 1515 (3838 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SFH 4717AS A01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 630mW/sr @ 1A | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1515 (3838 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.58000 | ¥33.58 |
10 | ¥23.71500 | ¥237.15 |
100 | ¥19.42720 | ¥1,942.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥16.37728 | ¥9,826.37 |
1,200 | ¥15.02187 | ¥18,026.24 |
3,000 | ¥14.40069 | ¥43,202.07 |
6,000 | ¥14.11832 | ¥84,709.92 |