TBAW56,LM | ||
---|---|---|
DigiKey Part Number | TBAW56LMTR-ND - Tape & Reel (TR) TBAW56LMCT-ND - Cut Tape (CT) TBAW56LMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TBAW56,LM | |
Description | DIODE ARRAY GP 80V 215MA SOT23-3 | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Anode 80 V 215mA Surface Mount SOT-23-3 Flat Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | TBAW56,LM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 215mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Operating Temperature - Junction | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.63000 | ¥1.63 |
10 | ¥1.17100 | ¥11.71 |
100 | ¥0.63250 | ¥63.25 |
500 | ¥0.49658 | ¥248.29 |
1,000 | ¥0.34487 | ¥344.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28566 | ¥856.98 |
6,000 | ¥0.27014 | ¥1,620.84 |
9,000 | ¥0.22991 | ¥2,069.19 |
30,000 | ¥0.21267 | ¥6,380.10 |
75,000 | ¥0.18393 | ¥13,794.75 |
150,000 | ¥0.15289 | ¥22,933.50 |