Similar
Similar
Similar

LF356MX/NOPB | |
|---|---|
DigiKey Part Number | LF356MX/NOPBTR-ND - Tape & Reel (TR) LF356MX/NOPBCT-ND - Cut Tape (CT) LF356MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF356MX/NOPB |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF356MX/NOPB Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 5mA |
Series | Voltage - Supply Span (Min) 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 12V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 5 MHz | Base Product Number |
Current - Input Bias 30 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL081ACD | Texas Instruments | 0 | 296-7201-5-ND | ¥0.00000 | Similar |
| TL081ACDR | Texas Instruments | 2,051 | 296-29451-1-ND | ¥6.45000 | Similar |
| TL081BCD | Texas Instruments | 0 | 296-34259-5-ND | ¥0.00000 | Similar |
| TL081BCDR | Texas Instruments | 1,064 | 296-52766-1-ND | ¥7.53000 | Similar |
| TL081CD | Texas Instruments | 1,570 | 296-12949-5-ND | ¥9.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥4.56500 | ¥45.65 |
| 25 | ¥4.10160 | ¥102.54 |
| 100 | ¥3.59320 | ¥359.32 |
| 250 | ¥3.35056 | ¥837.64 |
| 500 | ¥3.20452 | ¥1,602.26 |
| 1,000 | ¥3.08428 | ¥3,084.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.95733 | ¥7,393.32 |
| 5,000 | ¥2.88078 | ¥14,403.90 |
| 7,500 | ¥2.84247 | ¥21,318.53 |
| 12,500 | ¥2.80000 | ¥35,000.00 |
| 17,500 | ¥2.77521 | ¥48,566.17 |
| 25,000 | ¥2.75133 | ¥68,783.25 |















