
TL081ACDR | |
|---|---|
DigiKey Part Number | 296-29451-2-ND - Tape & Reel (TR) 296-29451-1-ND - Cut Tape (CT) 296-29451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL081ACDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL081ACDR Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.61500 | ¥46.15 |
| 25 | ¥4.14800 | ¥103.70 |
| 100 | ¥3.63460 | ¥363.46 |
| 250 | ¥3.38992 | ¥847.48 |
| 500 | ¥3.24240 | ¥1,621.20 |
| 1,000 | ¥3.12100 | ¥3,121.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.80368 | ¥7,009.20 |
| 5,000 | ¥2.73044 | ¥13,652.20 |
| 7,500 | ¥2.69374 | ¥20,203.05 |
| 12,500 | ¥2.65312 | ¥33,164.00 |
| 17,500 | ¥2.62936 | ¥46,013.80 |
| 25,000 | ¥2.60654 | ¥65,163.50 |

