
TL7705ACDR | |
|---|---|
DigiKey Part Number | 296-1297-2-ND - Tape & Reel (TR) 296-1297-1-ND - Cut Tape (CT) 296-1297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7705ACDR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7705ACDR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1µs Maximum Propagation Delay |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.55V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.26000 | ¥31.26 |
| 10 | ¥23.53600 | ¥235.36 |
| 25 | ¥21.61400 | ¥540.35 |
| 100 | ¥19.49920 | ¥1,949.92 |
| 250 | ¥18.49048 | ¥4,622.62 |
| 500 | ¥18.33370 | ¥9,166.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥18.23238 | ¥45,580.95 |
| 5,000 | ¥17.88810 | ¥89,440.50 |









