



FSMSMTR | |
|---|---|
DigiKey Part Number | 450-1758-2-ND - Tape & Reel (TR) 450-1758-1-ND - Cut Tape (CT) 450-1758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSMSMTR |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSMSMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.57mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.70500 | ¥37.05 |
| 25 | ¥3.45320 | ¥86.33 |
| 100 | ¥3.08700 | ¥308.70 |
| 250 | ¥2.85956 | ¥714.89 |
| 500 | ¥2.69916 | ¥1,349.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥2.43457 | ¥4,382.23 |
| 3,600 | ¥2.30968 | ¥8,314.85 |
| 5,400 | ¥2.24261 | ¥12,110.09 |
| 9,000 | ¥2.16436 | ¥19,479.24 |
| 12,600 | ¥2.11649 | ¥26,667.77 |
| 18,000 | ¥2.06884 | ¥37,239.12 |










