Similar
Similar
Similar

TL081ACD | |
|---|---|
DigiKey Part Number | 296-7201-5-ND |
Manufacturer | |
Manufacturer Product Number | TL081ACD |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL081ACD Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL081ACDR | Texas Instruments | 2,051 | 296-29451-1-ND | ¥6.45000 | MFR Recommended |
| LF356M/NOPB | Texas Instruments | 3,377 | LF356M/NOPB-ND | ¥9.26000 | Similar |
| LF356MX/NOPB | Texas Instruments | 0 | LF356MX/NOPBCT-ND | ¥6.37000 | Similar |
| CA3140AMZ | Renesas Electronics Corporation | 1,629 | CA3140AMZ-ND | ¥31.26000 | Similar |
| MC33071ADR2G | onsemi | 1,061 | MC33071ADR2GOSCT-ND | ¥3.47000 | Similar |





