Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33171DT

DigiKey Part Number
497-1956-2-ND - Tape & Reel (TR)
497-1956-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC33171DT
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33171DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
220µA
Mfr
Current - Output / Channel
27 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,301
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥5.07000¥50.70
25¥4.56160¥114.04
100¥4.00430¥400.43
250¥3.73868¥934.67
500¥3.57860¥1,789.30
1,000¥3.45041¥3,450.41
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.30757¥8,268.93
5,000¥3.22368¥16,118.40
7,500¥3.18168¥23,862.60
12,500¥3.13512¥39,189.00
17,500¥3.10791¥54,388.42
25,000¥3.08174¥77,043.50
Manufacturers Standard Package