
TL081CPS | |
|---|---|
DigiKey Part Number | 296-TL081CPSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL081CPS |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Push-Pull 8-SO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 13V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Current - Input Bias 30 pA | Supplier Device Package 8-SO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL081CDR | Texas Instruments | 3,276 | 296-15001-1-ND | ¥2.73000 | MFR Recommended |


