Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,111 In Stock | 1 : ¥13.85000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 380VAC, 110VDC - Max | 7600VA, 2200W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus, TUV | General Purpose | - | - | |||
18,242 In Stock | 1 : ¥21.63000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 77.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 12 ms | 5 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
9,777 In Stock | 1 : ¥24.49000 Tray | Tray | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 75 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
4,052 In Stock | 1 : ¥24.93000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 75 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
994 In Stock | 1 : ¥44.42000 Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 480VAC - Max | 9600VA | 75 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 9 VDC | 1.2 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
1,463 In Stock | 1 : ¥99.47000 Tray | Tray | Active | Through Hole | 12VDC | DPST-NO/NC (1 Form A, 1 Form B) | 50 A | 440VAC - Max | 22000VA | 175.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | - | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
805 In Stock | 1 : ¥9.03000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 30 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, CUR, TUV, UL | General Purpose | - | - | |||
3,362 In Stock | 1 : ¥9.56000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 380VAC, 110VDC - Max | 7600VA, 2200W | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
3,257 In Stock | 1 : ¥9.74000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 277VAC, 48VDC - Max | 5540VA, 960W | 50 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9.6 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
391 In Stock | 1 : ¥13.41000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 44.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 20 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
598 In Stock | 1 : ¥20.11000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 20 A | 480VAC, 30VDC - Max | 5540VA, 510W | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
1,218 In Stock | 1 : ¥20.38000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 20 A | 480VAC, 30VDC - Max | 5540VA, 510W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
7,701 In Stock | 1 : ¥23.15000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 33.3 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
306 In Stock | 1 : ¥24.22000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 480VAC, 30VDC - Max | 5540VA, 510W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
835 In Stock | 1 : ¥40.75000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 277VAC - Max | 19200VA | 133.3 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging, Solar | - | - | |||
2,221 In Stock 32,500 Factory | 1 : ¥44.42000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 23 A | 250VAC - Max | 5750VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
190 In Stock | 1 : ¥93.84000 Tray | Tray | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 140 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
2,428 In Stock | 1 : ¥11.71000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 0.6 VDC | 8 ms | 5 ms | -40°C ~ 110°C | Silver Tin Oxide (AgSnO) | UL, VDE | General Purpose | - | - | |||
857 In Stock | 1 : ¥12.78000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, CUR, TUV, UL | General Purpose | - | - | |||
1,987 In Stock | 1 : ¥15.19000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 440VAC - Max | 5000VA | 34.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
77 In Stock | 1 : ¥29.49000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 300VAC - Max | 6000VA | 33.3 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 8.4 VDC | - | 10 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥13.41000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 380VAC, 110VDC - Max | 7600VA, 2200W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 500 : ¥13.53984 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 150VDC - Max | 5540VA, 480W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 8.4 VDC | 1.2 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - |