SIC402BCD-T1-GE3

DigiKey Part Number
SIC402BCD-T1-GE3TR-ND - Tape & Reel (TR)
SIC402BCD-T1-GE3CT-ND - Cut Tape (CT)
SIC402BCD-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIC402BCD-T1-GE3
Description
IC REG DL BUCK/LNR SYNC MLP55-32
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 200kHz ~ 1MHz PowerPAK® MLP55-32
Datasheet
 Datasheet
EDA/CAD Models
SIC402BCD-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
200kHz ~ 1MHz
Voltage/Current - Output 1
0.6V ~ 5.5V, 10A
Voltage/Current - Output 2
Adj to 0.75V, 200mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
3V ~ 28V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-PowerVFQFN
Supplier Device Package
PowerPAK® MLP55-32
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.49000¥11.49
10¥10.30300¥103.03
25¥9.72040¥243.01
100¥8.28130¥828.13
250¥7.77572¥1,943.93
500¥6.84506¥3,422.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.84498¥20,534.94
Manufacturers Standard Package