ADT7411ARQZ-REEL7 | ||
---|---|---|
DigiKey Part Number | ADT7411ARQZ-REEL7TR-ND - Tape & Reel (TR) ADT7411ARQZ-REEL7CT-ND - Cut Tape (CT) ADT7411ARQZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADT7411ARQZ-REEL7 | |
Description | SENSOR DIGITAL -40C-120C 16QSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 10 b 16-QSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADT7411ARQZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 120°C | |
Sensing Temperature - Remote | -40°C ~ 120°C | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±3°C (±5°C) | |
Test Condition | 0°C ~ 85°C (-40°C ~ 120°C) | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.36000 | ¥64.36 |
10 | ¥58.11400 | ¥581.14 |
25 | ¥55.41320 | ¥1,385.33 |
100 | ¥48.11330 | ¥4,811.33 |
250 | ¥45.95132 | ¥11,487.83 |
500 | ¥41.89656 | ¥20,948.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.49063 | ¥36,490.63 |
2,000 | ¥35.13913 | ¥70,278.26 |